
XZM2CRKDGKCBD107S-IC | |
|---|---|
DigiKey Part Number | 1497-XZM2CRKDGKCBD107S-ICTR-ND - Tape & Reel (TR) 1497-XZM2CRKDGKCBD107S-ICCT-ND - Cut Tape (CT) 1497-XZM2CRKDGKCBD107S-ICDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2CRKDGKCBD107S-IC |
Description | ADDRESS LED DISCRETE RGB 5X5MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 1 LED Discrete Red, Green, Blue (RGB) 5.00mm L x 5.00mm W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | Discrete | |
Number of LEDs | 1 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | - | |
Interface | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 5.00mm L x 5.00mm W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,84000 Kč | 20,84 Kč |
| 10 | 14,56700 Kč | 145,67 Kč |
| 100 | 10,75230 Kč | 1 075,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,05486 Kč | 4 527,43 Kč |
| 1 000 | 8,49894 Kč | 8 498,94 Kč |
| 1 500 | 8,21357 Kč | 12 320,36 Kč |
| 2 500 | 7,89106 Kč | 19 727,65 Kč |
| 3 500 | 7,69919 Kč | 26 947,17 Kč |
| 5 000 | 7,51190 Kč | 37 559,50 Kč |
| 12 500 | 7,09840 Kč | 88 730,00 Kč |
| 25 000 | 6,84104 Kč | 171 026,00 Kč |
| Unit Price without VAT: | 20,84000 Kč |
|---|---|
| Unit Price with VAT: | 25,21640 Kč |

