
XZM2CRKCYK55W-8 | |
|---|---|
DigiKey Part Number | 1497-1306-2-ND - Tape & Reel (TR) 1497-1306-1-ND - Cut Tape (CT) 1497-1306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2CRKCYK55W-8 |
Description | LED RED/YLW CLEAR 4SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red, Yellow 625nm Red, 590nm Yellow LED Indication - Discrete 2.2V Red, 2V Yellow 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V Red, 2V Yellow | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 640nm Red, 590nm Yellow | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 2.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 12,22100 Kč | 122,21 Kč |
| 100 | 8,95140 Kč | 895,14 Kč |
| 500 | 7,49418 Kč | 3 747,09 Kč |
| 1 000 | 7,01669 Kč | 7 016,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,61101 Kč | 13 222,02 Kč |
| 4 000 | 6,26701 Kč | 25 068,04 Kč |
| 6 000 | 6,09068 Kč | 36 544,08 Kč |
| 10 000 | 5,89158 Kč | 58 915,80 Kč |
| 14 000 | 5,77322 Kč | 80 825,08 Kč |
| 20 000 | 5,65781 Kč | 113 156,20 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |

