
XZM2CRKCYK55W-8 | |
---|---|
DigiKey Part Number | 1497-1306-2-ND - Tape & Reel (TR) 1497-1306-1-ND - Cut Tape (CT) 1497-1306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2CRKCYK55W-8 |
Description | LED RED/YLW CLEAR 4SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Red, Yellow 625nm Red, 590nm Yellow LED Indication - Discrete 2.2V Red, 2V Yellow 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V Red, 2V Yellow | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 640nm Red, 590nm Yellow | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 2.00mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 17,50000 Kč | 17,50 Kč |
10 | 12,12300 Kč | 121,23 Kč |
100 | 8,87980 Kč | 887,98 Kč |
500 | 7,43422 Kč | 3 717,11 Kč |
1 000 | 6,96055 Kč | 6 960,55 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 6,55812 Kč | 13 116,24 Kč |
4 000 | 6,21687 Kč | 24 867,48 Kč |
6 000 | 6,04195 Kč | 36 251,70 Kč |
10 000 | 5,84444 Kč | 58 444,40 Kč |
14 000 | 5,72703 Kč | 80 178,42 Kč |
20 000 | 5,61254 Kč | 112 250,80 Kč |
Unit Price without VAT: | 17,50000 Kč |
---|---|
Unit Price with VAT: | 21,17500 Kč |