
XZM2CRK55W-3RT | |
|---|---|
cms-digikey-product-number | 1497-XZM2CRK55W-3RTTR-ND - Tape & Reel (TR) 1497-XZM2CRK55W-3RTCT-ND - Cut Tape (CT) 1497-XZM2CRK55W-3RTDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | XZM2CRK55W-3RT |
cms-description | LED RED CLEAR CHIP SMD |
cms-standard-lead-time | 7 Weeks |
cms-customer-reference | |
cms-detailed-description | Red 625nm LED Indication - Discrete 2.2V 1206 (3216 Metric) |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Domed Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 640nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 2.00mm |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,72700 Kč | 77,27 Kč |
| 100 | 5,55610 Kč | 555,61 Kč |
| 500 | 4,57546 Kč | 2 287,73 Kč |
| 1 000 | 4,25272 Kč | 4 252,72 Kč |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 2 000 | 3,97818 Kč | 7 956,36 Kč |
| 4 000 | 3,74510 Kč | 14 980,40 Kč |
| 6 000 | 3,62548 Kč | 21 752,88 Kč |
| 10 000 | 3,49033 Kč | 34 903,30 Kč |
| 14 000 | 3,40993 Kč | 47 739,02 Kč |
| 20 000 | 3,33150 Kč | 66 630,00 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |



