
XZM2CRK54WA-8 | |
|---|---|
DigiKey Part Number | 1497-1450-2-ND - Tape & Reel (TR) 1497-1450-1-ND - Cut Tape (CT) 1497-1450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2CRK54WA-8 |
Description | LED RED CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZM2CRK54WA-8 Models |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 40° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 640nm |
Lens Color Colorless | Package / Case 0805 (2012 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.25mm W |
Lens Style Round with Domed Top | Height (Max) 1.20mm |
Lens Size 0.40mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,39100 Kč | 73,91 Kč |
| 100 | 5,30620 Kč | 530,62 Kč |
| 500 | 4,36338 Kč | 2 181,69 Kč |
| 1 000 | 4,05282 Kč | 4 052,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,65309 Kč | 10 959,27 Kč |
| 6 000 | 3,44938 Kč | 20 696,28 Kč |
| 9 000 | 3,34489 Kč | 30 104,01 Kč |
| 15 000 | 3,22685 Kč | 48 402,75 Kč |
| 21 000 | 3,15666 Kč | 66 289,86 Kč |
| 30 000 | 3,08819 Kč | 92 645,70 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |



