
XZM2CRK53W-8 | |
|---|---|
DigiKey Part Number | 1497-1271-2-ND - Tape & Reel (TR) 1497-1271-1-ND - Cut Tape (CT) 1497-1271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2CRK53W-8 |
Description | LED RED CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZM2CRK53W-8 Models |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 60° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 640nm |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.95mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 0.70mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 Kč | 9,59 Kč |
| 10 | 6,52800 Kč | 65,28 Kč |
| 100 | 4,65490 Kč | 465,49 Kč |
| 500 | 3,81196 Kč | 1 905,98 Kč |
| 1 000 | 3,53459 Kč | 3 534,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,29840 Kč | 6 596,80 Kč |
| 4 000 | 3,09777 Kč | 12 391,08 Kč |
| 6 000 | 2,99478 Kč | 17 968,68 Kč |
| 10 000 | 2,87839 Kč | 28 783,90 Kč |
| 14 000 | 2,80913 Kč | 39 327,82 Kč |
| 20 000 | 2,74155 Kč | 54 831,00 Kč |
| Unit Price without VAT: | 9,59000 Kč |
|---|---|
| Unit Price with VAT: | 11,60390 Kč |


