Red 625nm LED Indication - Discrete 2.2V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZM2CRK50W-2RP

DigiKey Part Number
1497-XZM2CRK50W-2RPTR-ND - Tape & Reel (TR)
1497-XZM2CRK50W-2RPCT-ND - Cut Tape (CT)
1497-XZM2CRK50W-2RPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZM2CRK50W-2RP
Description
LED RED CLEAR 2SMD R/A
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red 625nm LED Indication - Discrete 2.2V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.70mm Dia
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
10°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
640nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.80mm W
Height (Max)
2.20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 761
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
106,40400 Kč64,04 Kč
1004,57340 Kč457,34 Kč
5003,74310 Kč1 871,55 Kč
1 0003,46971 Kč3 469,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,23726 Kč6 474,52 Kč
4 0003,03967 Kč12 158,68 Kč
6 0002,93822 Kč17 629,32 Kč
10 0002,82360 Kč28 236,00 Kč
14 0002,75540 Kč38 575,60 Kč
20 0002,68887 Kč53 777,40 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč