
XZM2CRK50W-2 | |
|---|---|
DigiKey Part Number | 1497-1462-2-ND - Tape & Reel (TR) 1497-1462-1-ND - Cut Tape (CT) 1497-1462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2CRK50W-2 |
Description | LED RED CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZM2CRK50W-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 10° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 640nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 2.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,60900 Kč | 86,09 Kč |
| 100 | 6,22170 Kč | 622,17 Kč |
| 500 | 5,14744 Kč | 2 573,72 Kč |
| 1 000 | 4,79468 Kč | 4 794,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,49483 Kč | 8 989,66 Kč |
| 4 000 | 4,24028 Kč | 16 961,12 Kč |
| 6 000 | 4,10969 Kč | 24 658,14 Kč |
| 10 000 | 3,96224 Kč | 39 622,40 Kč |
| 14 000 | 3,87451 Kč | 54 243,14 Kč |
| 20 000 | 3,78896 Kč | 75 779,20 Kč |
| 50 000 | 3,60011 Kč | 180 005,50 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |



