
XZM2ACY78W | |
---|---|
DigiKey Part Number | 1497-1158-2-ND - Tape & Reel (TR) 1497-1158-1-ND - Cut Tape (CT) 1497-1158-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2ACY78W |
Description | LED YELLOW CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 1209 (3224 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 1209 (3224 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.40mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 16,25000 Kč | 16,25 Kč |
10 | 11,26900 Kč | 112,69 Kč |
100 | 8,22790 Kč | 822,79 Kč |
500 | 6,87056 Kč | 3 435,28 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | 6,19748 Kč | 9 296,22 Kč |
3 000 | 5,85434 Kč | 17 563,02 Kč |
4 500 | 5,67835 Kč | 25 552,58 Kč |
7 500 | 5,47960 Kč | 41 097,00 Kč |
10 500 | 5,36136 Kč | 56 294,28 Kč |
15 000 | 5,24608 Kč | 78 691,20 Kč |
37 500 | 4,99167 Kč | 187 187,62 Kč |
Unit Price without VAT: | 16,25000 Kč |
---|---|
Unit Price with VAT: | 19,66250 Kč |