
XZM2ACY55W-1 | |
|---|---|
DigiKey Part Number | 1497-1156-2-ND - Tape & Reel (TR) 1497-1156-1-ND - Cut Tape (CT) 1497-1156-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2ACY55W-1 |
Description | LED YELLOW CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.90mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 10,94000 Kč | 109,40 Kč |
| 100 | 7,97500 Kč | 797,50 Kč |
| 500 | 6,64376 Kč | 3 321,88 Kč |
| 1 000 | 6,20701 Kč | 6 207,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,83577 Kč | 11 671,54 Kč |
| 4 000 | 5,52085 Kč | 22 083,40 Kč |
| 6 000 | 5,35936 Kč | 32 156,16 Kč |
| 10 000 | 5,17704 Kč | 51 770,40 Kč |
| 14 000 | 5,06859 Kč | 70 960,26 Kč |
| 20 000 | 4,96285 Kč | 99 257,00 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |


