
XZM2ACRZ45W-2HTA | |
|---|---|
DigiKey Part Number | 1497-XZM2ACRZ45W-2HTATR-ND - Tape & Reel (TR) 1497-XZM2ACRZ45W-2HTACT-ND - Cut Tape (CT) 1497-XZM2ACRZ45W-2HTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2ACRZ45W-2HTA |
Description | LED RED CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 623nm LED Indication - Discrete 2.2V 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | - | |
Lens Style | Round with Domed Top | |
Lens Size | 1.30mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 150mA | |
Viewing Angle | 70° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 640nm | |
Features | - | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.50mm L x 2.80mm W | |
Height (Max) | 3.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 14,36300 Kč | 143,63 Kč |
| 100 | 10,57250 Kč | 1 057,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,88846 Kč | 4 444,23 Kč |
| 1 000 | 8,33642 Kč | 8 336,42 Kč |
| 1 500 | 8,05329 Kč | 12 079,94 Kč |
| 2 500 | 7,73306 Kč | 19 332,65 Kč |
| 3 500 | 7,54248 Kč | 26 398,68 Kč |
| 5 000 | 7,35652 Kč | 36 782,60 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |

