
XZM2ACR53W-8 | |
|---|---|
DigiKey Part Number | 1497-1147-2-ND - Tape & Reel (TR) 1497-1147-1-ND - Cut Tape (CT) 1497-1147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2ACR53W-8 |
Description | LED RED CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 60° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 640nm |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.95mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 0.35mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 9,70100 Kč | 97,01 Kč |
| 100 | 7,03010 Kč | 703,01 Kč |
| 500 | 5,83240 Kč | 2 916,20 Kč |
| 1 000 | 5,43890 Kč | 5 438,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,10483 Kč | 10 209,66 Kč |
| 4 000 | 4,82114 Kč | 19 284,56 Kč |
| 6 000 | 4,67566 Kč | 28 053,96 Kč |
| 10 000 | 4,51140 Kč | 45 114,00 Kč |
| 14 000 | 4,41367 Kč | 61 791,38 Kč |
| 20 000 | 4,31835 Kč | 86 367,00 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |



