
XZFVG07A | |
|---|---|
DigiKey Part Number | 1497-1108-2-ND - Tape & Reel (TR) 1497-1108-1-ND - Cut Tape (CT) 1497-1108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZFVG07A |
Description | DISPLAY 7SEG 0.3" SGL GRN 10SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2V 10mA 0.472" H x 0.287" W x 0.148" D (12.00mm x 7.30mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZFVG07A Models |
Category | Color Green |
Manufacturer SunLED | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 10mA |
Part Status Active | Millicandela Rating 12mcd |
Number of Characters 1 | Wavelength - Peak 574nm |
Size / Dimension 0.472" H x 0.287" W x 0.148" D (12.00mm x 7.30mm x 3.75mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.30" (7.62mm) | Package / Case 10-SMD, No Lead |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,88000 Kč | 64,88 Kč |
| 10 | 47,26600 Kč | 472,66 Kč |
| 100 | 36,74860 Kč | 3 674,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 31,90589 Kč | 17 548,24 Kč |
| 1 100 | 30,43488 Kč | 33 478,37 Kč |
| 1 650 | 29,68138 Kč | 48 974,28 Kč |
| 2 750 | 28,83117 Kč | 79 285,72 Kč |
| 3 850 | 28,32576 Kč | 109 054,18 Kč |
| 5 500 | 27,83327 Kč | 153 082,98 Kč |
| Unit Price without VAT: | 64,88000 Kč |
|---|---|
| Unit Price with VAT: | 78,50480 Kč |

