
XZFVG05A | |
|---|---|
DigiKey Part Number | 1497-1107-2-ND - Tape & Reel (TR) 1497-1107-1-ND - Cut Tape (CT) 1497-1107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZFVG05A |
Description | DISPLAY 7SEG 0.2" SGL GRN 10SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2V 10mA 0.394" H x 0.272" W x 0.118" D (10.00mm x 6.90mm x 3.00mm) 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZFVG05A Models |
Category | Color Green |
Manufacturer SunLED | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 10mA |
Part Status Active | Millicandela Rating 12mcd |
Number of Characters 1 | Wavelength - Peak 574nm |
Size / Dimension 0.394" H x 0.272" W x 0.118" D (10.00mm x 6.90mm x 3.00mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.20" (5.08mm) | Package / Case 10-SMD, No Lead |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,24000 Kč | 68,24 Kč |
| 10 | 49,74400 Kč | 497,44 Kč |
| 100 | 38,76860 Kč | 3 876,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 33,32351 Kč | 21 660,28 Kč |
| 1 300 | 31,84961 Kč | 41 404,49 Kč |
| 1 950 | 31,09470 Kč | 60 634,67 Kč |
| 3 250 | 30,24313 Kč | 98 290,17 Kč |
| 4 550 | 29,73686 Kč | 135 302,71 Kč |
| 6 500 | 29,24375 Kč | 190 084,38 Kč |
| Unit Price without VAT: | 68,24000 Kč |
|---|---|
| Unit Price with VAT: | 82,57040 Kč |

