Violet LED Indication - Discrete 3.3V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZFRS68FVF-2

DigiKey Part Number
1497-XZFRS68FVF-2TR-ND - Tape & Reel (TR)
1497-XZFRS68FVF-2CT-ND - Cut Tape (CT)
1497-XZFRS68FVF-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZFRS68FVF-2
Description
LED VIOLET 0402 SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Violet LED Indication - Discrete 3.3V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.3V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
160°
Part Status
Active
Mounting Type
Color
Package / Case
0402 (1005 Metric)
Configuration
Independent
Supplier Device Package
Millicandela Rating
Size / Dimension
1.00mm L x 0.50mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.60mm
Lens Size
0.80mm x 0.50mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 360
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,48000 Kč18,48 Kč
1012,93500 Kč129,35 Kč
1009,47850 Kč947,85 Kč
5007,94102 Kč3 970,51 Kč
1 0007,43665 Kč7 436,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,00850 Kč14 017,00 Kč
4 0006,64540 Kč26 581,60 Kč
6 0006,45927 Kč38 755,62 Kč
10 0006,24911 Kč62 491,10 Kč
14 0006,12417 Kč85 738,38 Kč
20 0006,00234 Kč120 046,80 Kč
Unit Price without VAT:18,48000 Kč
Unit Price with VAT:22,36080 Kč