
XZFRS68FVF-2 | |
|---|---|
DigiKey Part Number | 1497-XZFRS68FVF-2TR-ND - Tape & Reel (TR) 1497-XZFRS68FVF-2CT-ND - Cut Tape (CT) 1497-XZFRS68FVF-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZFRS68FVF-2 |
Description | LED VIOLET 0402 SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Violet LED Indication - Discrete 3.3V 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 160° |
Part Status Active | Mounting Type |
Color | Package / Case 0402 (1005 Metric) |
Configuration Independent | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.00mm L x 0.50mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.60mm |
Lens Size 0.80mm x 0.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 12,93500 Kč | 129,35 Kč |
| 100 | 9,47850 Kč | 947,85 Kč |
| 500 | 7,94102 Kč | 3 970,51 Kč |
| 1 000 | 7,43665 Kč | 7 436,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,00850 Kč | 14 017,00 Kč |
| 4 000 | 6,64540 Kč | 26 581,60 Kč |
| 6 000 | 6,45927 Kč | 38 755,62 Kč |
| 10 000 | 6,24911 Kč | 62 491,10 Kč |
| 14 000 | 6,12417 Kč | 85 738,38 Kč |
| 20 000 | 6,00234 Kč | 120 046,80 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |

