Violet LED Indication - Discrete 3.3V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZFRS55FVF-2

DigiKey Part Number
1497-XZFRS55FVF-2TR-ND - Tape & Reel (TR)
1497-XZFRS55FVF-2CT-ND - Cut Tape (CT)
1497-XZFRS55FVF-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZFRS55FVF-2
Description
LED VIOLET 1206 SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Violet LED Indication - Discrete 3.3V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.3V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
160°
Part Status
Active
Mounting Type
Color
Package / Case
1206 (3216 Metric)
Configuration
Independent
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 1.60mm W
Lens Style
Rectangle with Flat Top
Height (Max)
1.25mm
Lens Size
1.60mm x 1.40mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
1013,31300 Kč133,13 Kč
1009,77460 Kč977,46 Kč
5008,19720 Kč4 098,60 Kč
1 0007,68002 Kč7 680,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,24085 Kč14 481,70 Kč
4 0006,86839 Kč27 473,56 Kč
6 0006,67754 Kč40 065,24 Kč
10 0006,46203 Kč64 620,30 Kč
14 0006,33393 Kč88 675,02 Kč
20 0006,20897 Kč124 179,40 Kč
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč