
XZFRAZ67SBX-HTA | |
|---|---|
DigiKey Part Number | 1497-XZFRAZ67SBX-HTATR-ND - Tape & Reel (TR) 1497-XZFRAZ67SBX-HTACT-ND - Cut Tape (CT) 1497-XZFRAZ67SBX-HTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZFRAZ67SBX-HTA |
Description | LED BLUE 2SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue LED Indication - Discrete 3.3V 2-SMD, Boomerang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | - | |
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 3.60mm W | |
Height (Max) | 4.25mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 14,11100 Kč | 141,11 Kč |
| 100 | 10,40660 Kč | 1 040,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,75490 Kč | 4 377,45 Kč |
| 1 000 | 8,21421 Kč | 8 214,21 Kč |
| 1 500 | 7,93655 Kč | 11 904,83 Kč |
| 2 500 | 7,62269 Kč | 19 056,73 Kč |
| 3 500 | 7,43593 Kč | 26 025,76 Kč |
| 5 000 | 7,25372 Kč | 36 268,60 Kč |
| 12 500 | 6,85128 Kč | 85 641,00 Kč |
| 25 000 | 6,60078 Kč | 165 019,50 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |

