
XZFRA79FVF | |
|---|---|
DigiKey Part Number | 1497-XZFRA79FVFTR-ND - Tape & Reel (TR) 1497-XZFRA79FVFCT-ND - Cut Tape (CT) 1497-XZFRA79FVFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZFRA79FVF |
Description | LED VIOLET 2-SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Violet LED Indication - Discrete 3.3V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Lens Size 3.00mm x 2.00mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 20mA |
Part Status Active | Viewing Angle 60°, 35° |
Color | Mounting Type |
Configuration Independent | Package / Case 2-SMD, No Lead |
Millicandela Rating | Size / Dimension 3.80mm L x 2.00mm W |
Lens Style Rectangle with Domed Top | Height (Max) 3.40mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 14,13200 Kč | 141,32 Kč |
| 100 | 10,40660 Kč | 1 040,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,74356 Kč | 4 371,78 Kč |
| 1 000 | 8,19867 Kč | 8 198,67 Kč |
| 1 500 | 7,91919 Kč | 11 878,78 Kč |
| 2 500 | 7,60312 Kč | 19 007,80 Kč |
| 3 500 | 7,41499 Kč | 25 952,47 Kč |
| 5 000 | 7,23150 Kč | 36 157,50 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |

