
XZFRA79FVF | |
|---|---|
DigiKey Part Number | 1497-XZFRA79FVFTR-ND - Tape & Reel (TR) 1497-XZFRA79FVFCT-ND - Cut Tape (CT) 1497-XZFRA79FVFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZFRA79FVF |
Description | LED VIOLET 2-SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Violet LED Indication - Discrete 3.3V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 3.00mm x 2.00mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 60°, 35° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 3.80mm L x 2.00mm W | |
Height (Max) | 3.40mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 13,58600 Kč | 135,86 Kč |
| 100 | 10,00550 Kč | 1 000,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,40718 Kč | 4 203,59 Kč |
| 1 000 | 7,88349 Kč | 7 883,49 Kč |
| 1 500 | 7,61457 Kč | 11 421,85 Kč |
| 2 500 | 7,31066 Kč | 18 276,65 Kč |
| 3 500 | 7,12984 Kč | 24 954,44 Kč |
| 5 000 | 6,95336 Kč | 34 766,80 Kč |
| 12 500 | 6,56359 Kč | 82 044,88 Kč |
| 25 000 | 6,32097 Kč | 158 024,25 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |











