
XZFRA45SVC | |
|---|---|
DigiKey Part Number | 1497-XZFRA45SVCTR-ND - Tape & Reel (TR) 1497-XZFRA45SVCCT-ND - Cut Tape (CT) 1497-XZFRA45SVCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZFRA45SVC |
Description | LED PINK 1411 SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pink LED Indication - Discrete 3.3V 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Package / Case 1411 (3528 Metric) |
Configuration Independent | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.50mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.40mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 14,09000 Kč | 140,90 Kč |
| 100 | 10,36460 Kč | 1 036,46 Kč |
| 500 | 8,70704 Kč | 4 353,52 Kč |
| 1 000 | 8,16423 Kč | 8 164,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,40726 Kč | 14 814,52 Kč |
| 4 000 | 7,03155 Kč | 28 126,20 Kč |
| 6 000 | 6,83898 Kč | 41 033,88 Kč |
| 10 000 | 6,62164 Kč | 66 216,40 Kč |
| 14 000 | 6,49245 Kč | 90 894,30 Kč |
| 20 000 | 6,36647 Kč | 127 329,40 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |


