Pink LED Indication - Discrete 3.3V 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZFRA45SVC

DigiKey Part Number
1497-XZFRA45SVCTR-ND - Tape & Reel (TR)
1497-XZFRA45SVCCT-ND - Cut Tape (CT)
1497-XZFRA45SVCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZFRA45SVC
Description
LED PINK 1411 SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Pink LED Indication - Discrete 3.3V 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.3V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Package / Case
1411 (3528 Metric)
Configuration
Independent
Supplier Device Package
Millicandela Rating
Size / Dimension
3.50mm L x 2.80mm W
Lens Style
Round with Flat Top
Height (Max)
2.10mm
Lens Size
2.40mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 993
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,16000 Kč20,16 Kč
1014,09000 Kč140,90 Kč
10010,36460 Kč1 036,46 Kč
5008,70704 Kč4 353,52 Kč
1 0008,16423 Kč8 164,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,40726 Kč14 814,52 Kč
4 0007,03155 Kč28 126,20 Kč
6 0006,83898 Kč41 033,88 Kč
10 0006,62164 Kč66 216,40 Kč
14 0006,49245 Kč90 894,30 Kč
20 0006,36647 Kč127 329,40 Kč
Unit Price without VAT:20,16000 Kč
Unit Price with VAT:24,39360 Kč