
XZFMYK07A | |
|---|---|
DigiKey Part Number | 1497-1104-2-ND - Tape & Reel (TR) 1497-1104-1-ND - Cut Tape (CT) 1497-1104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZFMYK07A |
Description | DISPLAY 7-SEG 0.3" SGL YLW 10SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Anode 1.95V 10mA 0.472" H x 0.287" W x 0.148" D (12.00mm x 7.30mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZFMYK07A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.472" H x 0.287" W x 0.148" D (12.00mm x 7.30mm x 3.75mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Yellow | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 10mA | |
Millicandela Rating | 36mcd | |
Wavelength - Peak | 590nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,51000 Kč | 65,51 Kč |
| 10 | 47,83300 Kč | 478,33 Kč |
| 100 | 37,27770 Kč | 3 727,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 29,97255 Kč | 16 484,90 Kč |
| 1 100 | 28,58325 Kč | 31 441,58 Kč |
| 1 650 | 27,87135 Kč | 45 987,73 Kč |
| 2 750 | 27,06825 Kč | 74 437,69 Kč |
| 3 850 | 26,59083 Kč | 102 374,70 Kč |
| 5 500 | 26,12556 Kč | 143 690,58 Kč |
| Unit Price without VAT: | 65,51000 Kč |
|---|---|
| Unit Price with VAT: | 79,26710 Kč |

