Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2V 10mA 0.472" H x 0.287" W x 0.148" D (12.00mm x 7.30mm x 3.75mm) 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZFMG07A

DigiKey Part Number
1497-1101-2-ND - Tape & Reel (TR)
1497-1101-1-ND - Cut Tape (CT)
1497-1101-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZFMG07A
Description
DISPLAY 7SEG 0.3" SGL GRN 10SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2V 10mA 0.472" H x 0.287" W x 0.148" D (12.00mm x 7.30mm x 3.75mm) 10-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XZFMG07A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SunLED
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Characters
1
Size / Dimension
0.472" H x 0.287" W x 0.148" D (12.00mm x 7.30mm x 3.75mm)
Digit/Alpha Size
0.30" (7.62mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Green
Voltage - Forward (Vf) (Typ)
2V
Current - Test
10mA
Millicandela Rating
3.5mcd
Wavelength - Peak
565nm
Power Dissipation (Max)
62.5mW
Package / Case
10-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 483
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
165,51000 Kč65,51 Kč
1047,83300 Kč478,33 Kč
10037,27770 Kč3 727,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
55032,42015 Kč17 831,08 Kč
1 10030,94495 Kč34 039,44 Kč
1 65030,18915 Kč49 812,10 Kč
2 75029,33665 Kč80 675,79 Kč
3 85028,82993 Kč110 995,23 Kč
5 50028,33604 Kč155 848,22 Kč
Manufacturers Standard Package
Unit Price without VAT:65,51000 Kč
Unit Price with VAT:79,26710 Kč