XZFMG07A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZFMG07A

DigiKey Part Number
1497-1101-2-ND - Tape & Reel (TR)
1497-1101-1-ND - Cut Tape (CT)
1497-1101-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZFMG07A
Description
DISPLAY 7SEG 0.3" SGL GRN 10SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2V 10mA 0.472" H x 0.287" W x 0.148" D (12.00mm x 7.30mm x 3.75mm) 10-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XZFMG07A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SunLED
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Characters
1
Size / Dimension
0.472" H x 0.287" W x 0.148" D (12.00mm x 7.30mm x 3.75mm)
Digit/Alpha Size
0.30" (7.62mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Green
Voltage - Forward (Vf) (Typ)
2V
Current - Test
10mA
Millicandela Rating
3.5mcd
Wavelength - Peak
565nm
Power Dissipation (Max)
62.5mW
Package / Case
10-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 033
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
165,68000 Kč65,68 Kč
1047,95200 Kč479,52 Kč
10037,37010 Kč3 737,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
55032,50044 Kč17 875,24 Kč
1 10031,02157 Kč34 123,73 Kč
1 65030,26390 Kč49 935,43 Kč
2 75029,40930 Kč80 875,58 Kč
3 85028,90132 Kč111 270,08 Kč
5 50028,40621 Kč156 234,15 Kč
Manufacturers Standard Package
Unit Price without VAT:65,68000 Kč
Unit Price with VAT:79,47280 Kč