
XZFMDK10A | |
|---|---|
DigiKey Part Number | 1497-1098-2-ND - Tape & Reel (TR) 1497-1098-1-ND - Cut Tape (CT) 1497-1098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZFMDK10A |
Description | DISPLAY 7-SEG 0.4" SGL RED 10SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.85V 10mA 0.591" H x 0.358" W x 0.148" D (15.00mm x 9.10mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZFMDK10A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.591" H x 0.358" W x 0.148" D (15.00mm x 9.10mm x 3.75mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.85V | |
Current - Test | 10mA | |
Millicandela Rating | 27mcd | |
Wavelength - Peak | 650nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,41000 Kč | 63,41 Kč |
| 10 | 46,23800 Kč | 462,38 Kč |
| 100 | 35,98220 Kč | 3 598,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 32,00095 Kč | 12 800,38 Kč |
| 800 | 30,45261 Kč | 24 362,09 Kč |
| 1 200 | 29,65915 Kč | 35 590,98 Kč |
| 2 000 | 28,76359 Kč | 57 527,18 Kč |
| 2 800 | 28,23129 Kč | 79 047,61 Kč |
| 4 000 | 27,71237 Kč | 110 849,48 Kč |
| Unit Price without VAT: | 63,41000 Kč |
|---|---|
| Unit Price with VAT: | 76,72610 Kč |

