
XZFMDK07A | |
|---|---|
DigiKey Part Number | 1497-1097-2-ND - Tape & Reel (TR) 1497-1097-1-ND - Cut Tape (CT) 1497-1097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZFMDK07A |
Description | DISPLAY 7-SEG 0.3" SGL RED 10SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.85V 10mA 0.472" H x 0.287" W x 0.148" D (12.00mm x 7.30mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZFMDK07A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.472" H x 0.287" W x 0.148" D (12.00mm x 7.30mm x 3.75mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.85V | |
Current - Test | 10mA | |
Millicandela Rating | 27mcd | |
Wavelength - Peak | 650nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 10 | 44,93600 Kč | 449,36 Kč |
| 100 | 34,92390 Kč | 3 492,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 30,31004 Kč | 16 670,52 Kč |
| 1 100 | 28,90871 Kč | 31 799,58 Kč |
| 1 650 | 28,19090 Kč | 46 514,99 Kč |
| 2 750 | 27,38071 Kč | 75 296,95 Kč |
| 3 850 | 26,89931 Kč | 103 562,34 Kč |
| 5 500 | 26,42995 Kč | 145 364,73 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |


