
XZFMDK05A | |
|---|---|
DigiKey Part Number | 1497-1096-2-ND - Tape & Reel (TR) 1497-1096-1-ND - Cut Tape (CT) 1497-1096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZFMDK05A |
Description | DISPLAY 7-SEG 0.2" SGL RED 10SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.85V 10mA 0.394" H x 0.272" W x 0.118" D (10.00mm x 6.90mm x 3.00mm) 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZFMDK05A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.394" H x 0.272" W x 0.118" D (10.00mm x 6.90mm x 3.00mm) | |
Digit/Alpha Size | 0.20" (5.08mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.85V | |
Current - Test | 10mA | |
Millicandela Rating | 30mcd | |
Wavelength - Peak | 650nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,53000 Kč | 57,53 Kč |
| 10 | 41,76500 Kč | 417,65 Kč |
| 100 | 32,34530 Kč | 3 234,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 27,66503 Kč | 17 982,27 Kč |
| 1 300 | 26,39788 Kč | 34 317,24 Kč |
| 1 950 | 25,74861 Kč | 50 209,79 Kč |
| 3 250 | 25,01631 Kč | 81 303,01 Kč |
| 4 550 | 24,58100 Kč | 111 843,55 Kč |
| 6 500 | 24,15655 Kč | 157 017,57 Kč |
| Unit Price without VAT: | 57,53000 Kč |
|---|---|
| Unit Price with VAT: | 69,61130 Kč |


