
XZFBBZEBM2DGZ157W | |
|---|---|
DigiKey Part Number | 1497-1439-2-ND - Tape & Reel (TR) 1497-1439-1-ND - Cut Tape (CT) 1497-1439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZFBBZEBM2DGZ157W |
Description | LED RGB CLEAR 6SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 624nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3.2V Green, 3.3V Blue 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 3.2V Green, 3.3V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 150° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 631nm Red, 520nm Green, 465nm Blue | |
Features | - | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.50mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 30,55200 Kč | 305,52 Kč |
| 100 | 23,27210 Kč | 2 327,21 Kč |
| 500 | 20,06232 Kč | 10 031,16 Kč |
| 1 000 | 19,01537 Kč | 19 015,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 18,12842 Kč | 36 256,84 Kč |
| 4 000 | 17,37732 Kč | 69 509,28 Kč |
| 6 000 | 16,99284 Kč | 101 957,04 Kč |
| 10 000 | 16,55925 Kč | 165 592,50 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |


