Blue, Green 468nm Blue, 525nm Green LED Indication - Discrete 2.9V Blue, 2.85V Green 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZFBADG172W

DigiKey Part Number
1497-XZFBADG172WTR-ND - Tape & Reel (TR)
1497-XZFBADG172WCT-ND - Cut Tape (CT)
1497-XZFBADG172WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZFBADG172W
Description
0.65X0.65MM BI-COLOR BLUE/GRN SM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Blue, Green 468nm Blue, 525nm Green LED Indication - Discrete 2.9V Blue, 2.85V Green 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Square with Flat Top
Lens Size
0.65mm
Voltage - Forward (Vf) (Typ)
2.9V Blue, 2.85V Green
Current - Test
5mA Blue, 5mA Green
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
463nm Blue, 515nm Green
Features
-
Grade
-
Qualification
-
Package / Case
4-SMD, No Lead
Supplier Device Package
-
Size / Dimension
0.65mm L x 0.65mm W
Height (Max)
0.30mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,68000 Kč22,68 Kč
1015,85300 Kč158,53 Kč
10011,75260 Kč1 175,26 Kč
5009,92702 Kč4 963,51 Kč
1 0009,32941 Kč9 329,41 Kč
2 0008,82231 Kč17 644,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0008,39248 Kč33 569,92 Kč
8 0008,02843 Kč64 227,44 Kč
12 0007,84202 Kč94 104,24 Kč
20 0007,63170 Kč152 634,00 Kč
Manufacturers Standard Package
Unit Price without VAT:22,68000 Kč
Unit Price with VAT:27,44280 Kč