
XZFBA53S10MAV-4 | |
|---|---|
DigiKey Part Number | 1497-XZFBA53S10MAV-4TR-ND - Tape & Reel (TR) 1497-XZFBA53S10MAV-4CT-ND - Cut Tape (CT) 1497-XZFBA53S10MAV-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZFBA53S10MAV-4 |
Description | LED BLUE CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 468nm LED Indication - Discrete 3V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 10mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 463nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 9,13400 Kč | 91,34 Kč |
| 100 | 6,60810 Kč | 660,81 Kč |
| 500 | 5,47922 Kč | 2 739,61 Kč |
| 1 000 | 5,10818 Kč | 5 108,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,79269 Kč | 9 585,38 Kč |
| 4 000 | 4,52507 Kč | 18 100,28 Kč |
| 6 000 | 4,38778 Kč | 26 326,68 Kč |
| 10 000 | 4,23274 Kč | 42 327,40 Kč |
| 14 000 | 4,14051 Kč | 57 967,14 Kč |
| 20 000 | 4,05055 Kč | 81 011,00 Kč |
| 50 000 | 3,85202 Kč | 192 601,00 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |

