Blue 468nm LED Indication - Discrete 3V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZFBA53S10MAV-4

DigiKey Part Number
1497-XZFBA53S10MAV-4TR-ND - Tape & Reel (TR)
1497-XZFBA53S10MAV-4CT-ND - Cut Tape (CT)
1497-XZFBA53S10MAV-4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZFBA53S10MAV-4
Description
LED BLUE CLEAR 0603 SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Blue 468nm LED Indication - Discrete 3V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.60mm x 0.80mm
Voltage - Forward (Vf) (Typ)
3V
Current - Test
10mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
463nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 545
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
109,13400 Kč91,34 Kč
1006,60810 Kč660,81 Kč
5005,47922 Kč2 739,61 Kč
1 0005,10818 Kč5 108,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,79269 Kč9 585,38 Kč
4 0004,52507 Kč18 100,28 Kč
6 0004,38778 Kč26 326,68 Kč
10 0004,23274 Kč42 327,40 Kč
14 0004,14051 Kč57 967,14 Kč
20 0004,05055 Kč81 011,00 Kč
50 0003,85202 Kč192 601,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč