
XZDGKMDK53W-9 | |
|---|---|
DigiKey Part Number | 1497-1313-2-ND - Tape & Reel (TR) 1497-1313-1-ND - Cut Tape (CT) 1497-1313-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZDGKMDK53W-9 |
Description | LED GREEN/RED CLEAR 4SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Red 525nm Green, 630nm Red LED Indication - Discrete 3.3V Green, 1.95V Red 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZDGKMDK53W-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.3V Green, 1.95V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm Green, 645nm Red | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 10,94000 Kč | 109,40 Kč |
| 100 | 7,97500 Kč | 797,50 Kč |
| 500 | 6,64376 Kč | 3 321,88 Kč |
| 1 000 | 6,20701 Kč | 6 207,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,83577 Kč | 11 671,54 Kč |
| 4 000 | 5,52085 Kč | 22 083,40 Kč |
| 6 000 | 5,35936 Kč | 32 156,16 Kč |
| 10 000 | 5,17704 Kč | 51 770,40 Kč |
| 14 000 | 5,06859 Kč | 70 960,26 Kč |
| 20 000 | 4,96285 Kč | 99 257,00 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |

