Green 525nm LED Indication - Discrete 3.3V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZDGK55W-A2RT

DigiKey Part Number
1497-1292-2-ND - Tape & Reel (TR)
1497-1292-1-ND - Cut Tape (CT)
1497-1292-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZDGK55W-A2RT
Description
LED GREEN CLEAR 2SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.3V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XZDGK55W-A2RT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
1.10mm Dia
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
70°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
515nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 859
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
107,13900 Kč71,39 Kč
1005,11930 Kč511,93 Kč
5004,21010 Kč2 105,05 Kč
1 0003,91067 Kč3 910,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,65596 Kč7 311,92 Kč
4 0003,43968 Kč13 758,72 Kč
6 0003,32871 Kč19 972,26 Kč
10 0003,20331 Kč32 033,10 Kč
14 0003,12870 Kč43 801,80 Kč
20 0003,05593 Kč61 118,60 Kč
50 0002,89525 Kč144 762,50 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč