
XZDGK55W-3RT | |
|---|---|
DigiKey Part Number | 1497-XZDGK55W-3RTTR-ND - Tape & Reel (TR) 1497-XZDGK55W-3RTCT-ND - Cut Tape (CT) 1497-XZDGK55W-3RTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZDGK55W-3RT |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Domed Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 2.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,41200 Kč | 74,12 Kč |
| 100 | 5,31040 Kč | 531,04 Kč |
| 500 | 4,36674 Kč | 2 183,37 Kč |
| 1 000 | 4,05618 Kč | 4 056,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,79193 Kč | 7 583,86 Kč |
| 4 000 | 3,56751 Kč | 14 270,04 Kč |
| 6 000 | 3,45235 Kč | 20 714,10 Kč |
| 10 000 | 3,32220 Kč | 33 222,00 Kč |
| 14 000 | 3,24478 Kč | 45 426,92 Kč |
| 20 000 | 3,16925 Kč | 63 385,00 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |


