
XZDGK55W-2 | |
---|---|
DigiKey Part Number | 1497-XZDGK55W-2TR-ND - Tape & Reel (TR) 1497-XZDGK55W-2CT-ND - Cut Tape (CT) 1497-XZDGK55W-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZDGK55W-2 |
Description | LED GREEN CLEAR 2SMD BOTTOM ENT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZDGK55W-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.05mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,75000 Kč | 8,75 Kč |
10 | 5,97800 Kč | 59,78 Kč |
100 | 4,26600 Kč | 426,60 Kč |
500 | 3,48902 Kč | 1 744,51 Kč |
1 000 | 3,23302 Kč | 3 233,02 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 3,01494 Kč | 6 029,88 Kč |
4 000 | 2,82970 Kč | 11 318,80 Kč |
6 000 | 2,73456 Kč | 16 407,36 Kč |
10 000 | 2,62708 Kč | 26 270,80 Kč |
14 000 | 2,56312 Kč | 35 883,68 Kč |
20 000 | 2,50068 Kč | 50 013,60 Kč |
50 000 | 2,36286 Kč | 118 143,00 Kč |
Unit Price without VAT: | 8,75000 Kč |
---|---|
Unit Price with VAT: | 10,58750 Kč |