
XZDGK53W-8 | |
|---|---|
DigiKey Part Number | 1497-1266-2-ND - Tape & Reel (TR) 1497-1266-1-ND - Cut Tape (CT) 1497-1266-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZDGK53W-8 |
Description | LED GREEN CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZDGK53W-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.70mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.95mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,95000 Kč | 69,50 Kč |
| 100 | 4,98490 Kč | 498,49 Kč |
| 500 | 4,09586 Kč | 2 047,93 Kč |
| 1 000 | 3,80295 Kč | 3 802,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,55402 Kč | 7 108,04 Kč |
| 4 000 | 3,34252 Kč | 13 370,08 Kč |
| 6 000 | 3,23401 Kč | 19 404,06 Kč |
| 10 000 | 3,11136 Kč | 31 113,60 Kč |
| 14 000 | 3,03840 Kč | 42 537,60 Kč |
| 20 000 | 2,96723 Kč | 59 344,60 Kč |
| 50 000 | 2,81008 Kč | 140 504,00 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |


