
XZDGK53W-8 | |
|---|---|
DigiKey Part Number | 1497-1266-2-ND - Tape & Reel (TR) 1497-1266-1-ND - Cut Tape (CT) 1497-1266-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZDGK53W-8 |
Description | LED GREEN CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZDGK53W-8 Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 60° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 515nm |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.95mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 0.70mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 Kč | 10,43 Kč |
| 10 | 7,19500 Kč | 71,95 Kč |
| 100 | 5,14920 Kč | 514,92 Kč |
| 500 | 4,23074 Kč | 2 115,37 Kč |
| 1 000 | 3,92834 Kč | 3 928,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,67109 Kč | 7 342,18 Kč |
| 4 000 | 3,45263 Kč | 13 810,52 Kč |
| 6 000 | 3,34053 Kč | 20 043,18 Kč |
| 10 000 | 3,21387 Kč | 32 138,70 Kč |
| 14 000 | 3,13850 Kč | 43 939,00 Kč |
| 20 000 | 3,06498 Kč | 61 299,60 Kč |
| Unit Price without VAT: | 10,43000 Kč |
|---|---|
| Unit Price with VAT: | 12,62030 Kč |

