New Product
Red, Green, Blue (RGB) 624nm Red, 524nm Green, 467nm Blue LED Indication - Discrete 1.95V Red, 2.85V Green, 2.9V Blue 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZDGCBKMESR172W

DigiKey Part Number
1497-XZDGCBKMESR172WTR-ND - Tape & Reel (TR)
1497-XZDGCBKMESR172WCT-ND - Cut Tape (CT)
1497-XZDGCBKMESR172WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZDGCBKMESR172W
Description
0.65X0.65MM RGB SMD LED
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 624nm Red, 524nm Green, 467nm Blue LED Indication - Discrete 1.95V Red, 2.85V Green, 2.9V Blue 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XZDGCBKMESR172W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.95V Red, 2.85V Green, 2.9V Blue
Mfr
Current - Test
5mA Red, 5mA Green, 5mA Blue
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
140°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Lens Color
Colorless
Wavelength - Peak
632nm Red, 519nm Green, 460nm Blue
Lens Transparency
Clear
Package / Case
4-SMD, No Lead
Millicandela Rating
Size / Dimension
0.65mm L x 0.65mm W
Lens Style
Square with Flat Top
Height (Max)
0.35mm
Lens Size
0.65mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APGF0607G32B33R23-05Kingbright4 000754-APGF0607G32B33R23-05CT-ND0,57000 KčParametric Equivalent
In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
108,84000 Kč88,40 Kč
1006,37920 Kč637,92 Kč
5005,27638 Kč2 638,19 Kč
1 0004,91353 Kč4 913,53 Kč
2 0004,60549 Kč9 210,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,34381 Kč17 375,24 Kč
8 0004,12199 Kč32 975,92 Kč
12 0004,00826 Kč48 099,12 Kč
20 0003,87991 Kč77 598,20 Kč
28 0003,80359 Kč106 500,52 Kč
40 0003,72916 Kč149 166,40 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč