
XZDGCBDMERK150W-1 | |
|---|---|
DigiKey Part Number | 1497-XZDGCBDMERK150W-1TR-ND - Tape & Reel (TR) 1497-XZDGCBDMERK150W-1CT-ND - Cut Tape (CT) 1497-XZDGCBDMERK150W-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZDGCBDMERK150W-1 |
Description | 1.0X1.0MM RGB SMD 0404 LED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 624nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 1.95V Red, 2.85V Green, 2.8V Blue 0404 (1010 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZDGCBDMERK150W-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.00mm | |
Voltage - Forward (Vf) (Typ) | 1.95V Red, 2.85V Green, 2.8V Blue | |
Current - Test | 5mA Red, 5mA Green, 5mA Blue | |
Viewing Angle | 150° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm Red, 515nm Green, 460nm Blue | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0404 (1010 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 1.00mm L x 1.00mm W | |
Height (Max) | 0.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 15,51800 Kč | 155,18 Kč |
| 100 | 11,47330 Kč | 1 147,33 Kč |
| 500 | 9,67336 Kč | 4 836,68 Kč |
| 1 000 | 9,08415 Kč | 9 084,15 Kč |
| 2 000 | 8,58409 Kč | 17 168,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,16035 Kč | 32 641,40 Kč |
| 8 000 | 7,80144 Kč | 62 411,52 Kč |
| 12 000 | 7,61764 Kč | 91 411,68 Kč |
| 20 000 | 7,41029 Kč | 148 205,80 Kč |
| 28 000 | 7,28703 Kč | 204 036,84 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |

