
XZDG74W | |
|---|---|
DigiKey Part Number | 1497-1129-2-ND - Tape & Reel (TR) 1497-1129-1-ND - Cut Tape (CT) 1497-1129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZDG74W |
Description | LED GREEN CLEAR SMD R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.70mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.10mm L x 1.00mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,84000 Kč | 12,84 Kč |
| 10 | 8,79900 Kč | 87,99 Kč |
| 100 | 6,36550 Kč | 636,55 Kč |
| 500 | 5,27134 Kč | 2 635,67 Kč |
| 1 000 | 4,91160 Kč | 4 911,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,60574 Kč | 9 211,48 Kč |
| 4 000 | 4,34614 Kč | 17 384,56 Kč |
| 6 000 | 4,21295 Kč | 25 277,70 Kč |
| 10 000 | 4,06259 Kč | 40 625,90 Kč |
| 14 000 | 3,97313 Kč | 55 623,82 Kč |
| 20 000 | 3,88587 Kč | 77 717,40 Kč |
| 50 000 | 3,69329 Kč | 184 664,50 Kč |
| Unit Price without VAT: | 12,84000 Kč |
|---|---|
| Unit Price with VAT: | 15,53640 Kč |

