
XZDG68W5MAV-3 | |
|---|---|
DigiKey Part Number | 1497-XZDG68W5MAV-3TR-ND - Tape & Reel (TR) 1497-XZDG68W5MAV-3CT-ND - Cut Tape (CT) 1497-XZDG68W5MAV-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZDG68W5MAV-3 |
Description | LED GREEN CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 2.85V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.60mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Current - Test | 5mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,50400 Kč | 85,04 Kč |
| 100 | 6,13770 Kč | 613,77 Kč |
| 500 | 5,07228 Kč | 2 536,14 Kč |
| 1 000 | 4,72182 Kč | 4 721,82 Kč |
| 2 000 | 4,42386 Kč | 8 847,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,17094 Kč | 16 683,76 Kč |
| 8 000 | 3,95644 Kč | 31 651,52 Kč |
| 12 000 | 3,84648 Kč | 46 157,76 Kč |
| 20 000 | 3,72237 Kč | 74 447,40 Kč |
| 28 000 | 3,64854 Kč | 102 159,12 Kč |
| 40 000 | 3,57658 Kč | 143 063,20 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

