
XZCMEDGCBD110W | |
|---|---|
DigiKey Part Number | 1497-XZCMEDGCBD110WTR-ND - Tape & Reel (TR) 1497-XZCMEDGCBD110WCT-ND - Cut Tape (CT) 1497-XZCMEDGCBD110WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZCMEDGCBD110W |
Description | LED RGB CLEAR 4SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 621nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 1.8V Red, 2.65V Green, 2.65V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZCMEDGCBD110W Models |
Category | Voltage - Forward (Vf) (Typ) 1.8V Red, 2.65V Green, 2.65V Blue |
Mfr | Current - Test 2mA |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 630nm Red, 515nm Green, 460nm Blue |
Configuration Common Anode | Package / Case 4-SMD, No Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 1.60mm W |
Millicandela Rating | Height (Max) 0.90mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.60mm x 1.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 11,63300 Kč | 116,33 Kč |
| 100 | 8,50000 Kč | 850,00 Kč |
| 500 | 7,09774 Kč | 3 548,87 Kč |
| 1 000 | 6,63789 Kč | 6 637,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,24722 Kč | 12 494,44 Kč |
| 4 000 | 5,91587 Kč | 23 663,48 Kč |
| 6 000 | 5,74600 Kč | 34 476,00 Kč |
| 10 000 | 5,55420 Kč | 55 542,00 Kč |
| 14 000 | 5,44009 Kč | 76 161,26 Kč |
| 20 000 | 5,32889 Kč | 106 577,80 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |










