
XZCM2ACY45W-2HTA | |
|---|---|
DigiKey Part Number | 1497-XZCM2ACY45W-2HTATR-ND - Tape & Reel (TR) 1497-XZCM2ACY45W-2HTACT-ND - Cut Tape (CT) 1497-XZCM2ACY45W-2HTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZCM2ACY45W-2HTA |
Description | LED YELLOW CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 1.85V 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | - | |
Lens Style | Round with Domed Top | |
Lens Size | 1.30mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.85V | |
Current - Test | 2mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.50mm L x 2.80mm W | |
Height (Max) | 3.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 11,50700 Kč | 115,07 Kč |
| 100 | 8,41810 Kč | 841,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,03308 Kč | 3 516,54 Kč |
| 1 000 | 6,57909 Kč | 6 579,09 Kč |
| 1 500 | 6,34601 Kč | 9 519,01 Kč |
| 2 500 | 6,08236 Kč | 15 205,90 Kč |
| 3 500 | 5,92545 Kč | 20 739,07 Kč |
| 5 000 | 5,77235 Kč | 28 861,75 Kč |
| 12 500 | 5,43403 Kč | 67 925,38 Kč |
| 25 000 | 5,22336 Kč | 130 584,00 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |

