
XZCFRA53FVF-8 | |
|---|---|
DigiKey Part Number | 1497-XZCFRA53FVF-8TR-ND - Tape & Reel (TR) 1497-XZCFRA53FVF-8CT-ND - Cut Tape (CT) 1497-XZCFRA53FVF-8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZCFRA53FVF-8 |
Description | 1.6X0.8MM LC COSMIC VIOLET PIXSO |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Violet LED Indication - Discrete 2.65V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.65V |
Mfr | Current - Test 2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Package / Case 0603 (1608 Metric) |
Configuration Independent | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Round with Domed Top | Height (Max) 1.10mm |
Lens Size 0.70mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 13,52300 Kč | 135,23 Kč |
| 100 | 9,94470 Kč | 994,47 Kč |
| 500 | 8,34334 Kč | 4 171,67 Kč |
| 1 000 | 7,81861 Kč | 7 818,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,37324 Kč | 14 746,48 Kč |
| 4 000 | 6,99559 Kč | 27 982,36 Kč |
| 6 000 | 6,80202 Kč | 40 812,12 Kč |
| 10 000 | 6,58350 Kč | 65 835,00 Kč |
| 14 000 | 6,45357 Kč | 90 349,98 Kč |
| 20 000 | 6,32687 Kč | 126 537,40 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |

