
XZCDGK53W-1VF | |
|---|---|
DigiKey Part Number | 1497-XZCDGK53W-1VFTR-ND - Tape & Reel (TR) 1497-XZCDGK53W-1VFCT-ND - Cut Tape (CT) 1497-XZCDGK53W-1VFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZCDGK53W-1VF |
Description | LED GREEN CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 2.65V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.65V | |
Current - Test | 2mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.85mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 7,13900 Kč | 71,39 Kč |
| 100 | 5,11930 Kč | 511,93 Kč |
| 500 | 4,20590 Kč | 2 102,95 Kč |
| 1 000 | 3,90521 Kč | 3 905,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,64945 Kč | 7 298,90 Kč |
| 4 000 | 3,43212 Kč | 13 728,48 Kč |
| 6 000 | 3,32059 Kč | 19 923,54 Kč |
| 10 000 | 3,19459 Kč | 31 945,90 Kč |
| 14 000 | 3,11961 Kč | 43 674,54 Kč |
| 20 000 | 3,04648 Kč | 60 929,60 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |











