Blue, Green 465nm Blue, 570nm Green LED Indication - Discrete 3.3V Blue, 2.1V Green 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZCBDXVG161W

DigiKey Part Number
1497-XZCBDXVG161WTR-ND - Tape & Reel (TR)
1497-XZCBDXVG161WCT-ND - Cut Tape (CT)
1497-XZCBDXVG161WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZCBDXVG161W
Description
2.5X0.7MM BLUE/GRN RT ANGLE SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Blue, Green 465nm Blue, 570nm Green LED Indication - Discrete 3.3V Blue, 2.1V Green 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.10mm x 0.70mm
Voltage - Forward (Vf) (Typ)
3.3V Blue, 2.1V Green
Current - Test
20mA Blue, 20mA Green
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
460nm Blue, 574nm Green
Features
-
Grade
-
Qualification
-
Package / Case
4-SMD, No Lead
Supplier Device Package
Size / Dimension
2.50mm L x 1.00mm W
Height (Max)
0.85mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 917
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,32000 Kč19,32 Kč
1013,52300 Kč135,23 Kč
1009,94470 Kč994,47 Kč
5008,34334 Kč4 171,67 Kč
1 0007,81861 Kč7 818,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,14485 Kč21 434,55 Kč
6 0006,80202 Kč40 812,12 Kč
9 0006,62639 Kč59 637,51 Kč
15 0006,42820 Kč96 423,00 Kč
21 0006,31036 Kč132 517,56 Kč
30 0006,19550 Kč185 865,00 Kč
Manufacturers Standard Package
Unit Price without VAT:19,32000 Kč
Unit Price with VAT:23,37720 Kč