
XZCBDXVG161W | |
|---|---|
DigiKey Part Number | 1497-XZCBDXVG161WTR-ND - Tape & Reel (TR) 1497-XZCBDXVG161WCT-ND - Cut Tape (CT) 1497-XZCBDXVG161WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZCBDXVG161W |
Description | 2.5X0.7MM BLUE/GRN RT ANGLE SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue, Green 465nm Blue, 570nm Green LED Indication - Discrete 3.3V Blue, 2.1V Green 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.10mm x 0.70mm | |
Voltage - Forward (Vf) (Typ) | 3.3V Blue, 2.1V Green | |
Current - Test | 20mA Blue, 20mA Green | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm Blue, 574nm Green | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.50mm L x 1.00mm W | |
Height (Max) | 0.85mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 13,52300 Kč | 135,23 Kč |
| 100 | 9,94470 Kč | 994,47 Kč |
| 500 | 8,34334 Kč | 4 171,67 Kč |
| 1 000 | 7,81861 Kč | 7 818,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,14485 Kč | 21 434,55 Kč |
| 6 000 | 6,80202 Kč | 40 812,12 Kč |
| 9 000 | 6,62639 Kč | 59 637,51 Kč |
| 15 000 | 6,42820 Kč | 96 423,00 Kč |
| 21 000 | 6,31036 Kč | 132 517,56 Kč |
| 30 000 | 6,19550 Kč | 185 865,00 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |

