Blue, Yellow 465nm Blue, 590nm Yellow LED Indication - Discrete 3.3V Blue, 2V Yellow 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZCBDXMYK161W

DigiKey Part Number
1497-XZCBDXMYK161WTR-ND - Tape & Reel (TR)
1497-XZCBDXMYK161WCT-ND - Cut Tape (CT)
1497-XZCBDXMYK161WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZCBDXMYK161W
Description
2.5X0.7MM BLUE/YEL RT ANGLE SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Blue, Yellow 465nm Blue, 590nm Yellow LED Indication - Discrete 3.3V Blue, 2V Yellow 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.10mm x 0.70mm
Voltage - Forward (Vf) (Typ)
3.3V Blue, 2V Yellow
Current - Test
20mA Blue, 20mA Yellow
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
460nm Blue, 590nm Yellow
Features
-
Grade
-
Qualification
-
Package / Case
4-SMD, No Lead
Supplier Device Package
Size / Dimension
2.50mm L x 1.00mm W
Height (Max)
0.85mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
1013,01900 Kč130,19 Kč
1009,56250 Kč956,25 Kč
5008,02250 Kč4 011,25 Kč
1 0007,51791 Kč7 517,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,86999 Kč20 609,97 Kč
6 0006,54042 Kč39 242,52 Kč
9 0006,37154 Kč57 343,86 Kč
15 0006,18097 Kč92 714,55 Kč
21 0006,06766 Kč127 420,86 Kč
30 0005,95722 Kč178 716,60 Kč
Manufacturers Standard Package
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč