
XZCBDXMYK161W | |
|---|---|
DigiKey Part Number | 1497-XZCBDXMYK161WTR-ND - Tape & Reel (TR) 1497-XZCBDXMYK161WCT-ND - Cut Tape (CT) 1497-XZCBDXMYK161WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZCBDXMYK161W |
Description | 2.5X0.7MM BLUE/YEL RT ANGLE SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue, Yellow 465nm Blue, 590nm Yellow LED Indication - Discrete 3.3V Blue, 2V Yellow 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.10mm x 0.70mm | |
Voltage - Forward (Vf) (Typ) | 3.3V Blue, 2V Yellow | |
Current - Test | 20mA Blue, 20mA Yellow | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm Blue, 590nm Yellow | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.50mm L x 1.00mm W | |
Height (Max) | 0.85mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 13,01900 Kč | 130,19 Kč |
| 100 | 9,56250 Kč | 956,25 Kč |
| 500 | 8,02250 Kč | 4 011,25 Kč |
| 1 000 | 7,51791 Kč | 7 517,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,86999 Kč | 20 609,97 Kč |
| 6 000 | 6,54042 Kč | 39 242,52 Kč |
| 9 000 | 6,37154 Kč | 57 343,86 Kč |
| 15 000 | 6,18097 Kč | 92 714,55 Kč |
| 21 000 | 6,06766 Kč | 127 420,86 Kč |
| 30 000 | 5,95722 Kč | 178 716,60 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |

